• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 12435684 12435684 LED recessed panel LED (monochrome) 12 W White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg Luminaires LED panel-mounted 24VDC TW silver 12435684

  • Power= 12 W White

Technical specifications

  • Operating device: Voltage-controlled LED operating device
  • Dimming depends on the operating device: Yes
  • With bulb: Yes
  • Color temperature 2700..5700 K
  • Color rendering index CRI: 80-89
  • Suitable for installation: no.
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • Suitable for wall mounting: no.
  • Lamp: LED not replaceable
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: no.
  • With bulb: Yes
  • Reflector: None
  • Voltage type: DC
  • Material of the cover: Plastic opal
Product type

LED recessed panel

Operating voltage

24 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

12 W

12 W

Colour

White

Radiation angle

80°

Recess diameter

120 mm

Recess depth

30 mm

Outside Ø

140 mm

IP20

Protection class

III

Factory colour

White

Material

Aluminium

n.rel.

Light bulb included

Yes

Height

5 mm

Documents & Downloads

Datasheet

Datasheet 2293336 Brumberg 12435684 12435684 LED recessed panel LED (monochrome) 12 W White

Description

LED installation panel FLAT30 TunableWhite, white. Designed in a compact design for quick mounting without tools for ceiling installation. Socket: None, Mounting type: Installation, Mounting location: Ceiling mounting, Material: Aluminum / plastic, Protection type: According to DIN EN 60529: IP20, Protection class: (EN 61140) III, Voltage: 24V, Power: 12W, Number of bulbs / sockets: 1.0 pcs, Color temperature: 2700 to 5700K, Angle of radiation: 120°, Adjustable: Not adjustable, without operating device, Type of dimming: Other,

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.