• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 192515 192515 Flush mount light HV halogen GX5.3 50 W Nickel

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Highlights & Details

Brumberg Lights Built-in Spotlight 50W ni-mt 00192515

  • Power= 50 W White

Technical specifications

  • Operating device: Electronic transformer
  • Dimming depends on the operating device: Yes
  • Suitable for installation: no.
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: Yes
  • Suitable for clamp mounting: no.
  • Lamp: Low-voltage halogen lamp
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: no.
  • With bulb: no.
  • Voltage type: AC
Product type

Flush mount light

Operating voltage

12 V

No. of bulbs

1

GX5.3

Bulb type

HV halogen

Rating per bulb

50 W

50 W

Colour

White

Light features

Swivelling

Recess diameter

68 mm

Recess depth

50 mm

Outside Ø

80 mm

IP20

Protection class

III

Factory colour

Nickel

Material

Steel

n.rel.

Light bulb included

No

Documents & Downloads

Datasheet

Datasheet 2291217 Brumberg 192515 192515 Flush mount light HV halogen GX5.3 50 W Nickel

User & Safety Instructions

User & Safety Instructions 2291217 Brumberg 192515 192515 Flush mount light HV halogen GX5.3 50 W Nickel

Description

Panel-mounted emitter, nickel, round. Designed in a compact design for quick mounting without tools for ceiling installation. Socket: GX5.3, Mounting type: Mounting, Mounting location: Ceiling mounting, Material: Steel, Protection type: According to DIN EN 60529: IP20, Protection class: (EN 61140) III, Voltage: 12V, Power: Max. 50W, Number of bulbs / sockets: 1.0 pcs, Adjustable: Swiveling, without operating device, Type of dimming: Other,

This text is machine translated.