• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 53601260 U-section rail Aluminium (L x W x H) 2000 x 18 x 11 mm Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
U-section rail
Material
Aluminium
Length
2000 mm
Energy efficiency rating
n.rel.
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

U-section rail

Factory colour

Aluminium

Material

Aluminium

Width

18 mm

Height

11 mm

Length

2000 mm

Depth

11 mm

Dim

(L x W x H) 2000 x 18 x 11 mm

n.rel.

Documents & Downloads

Datasheet

Datasheet 2293535 Brumberg 53601260 U-section rail Aluminium (L x W x H) 2000 x 18 x 11 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2293535 Brumberg 53601260 U-section rail Aluminium (L x W x H) 2000 x 18 x 11 mm Piece 1 pc(s)

Description

Mounting profile P03-12, aluminum. Compact design for harmonious implementation in harmonious, architectural room concepts, mounting type: Mounting profile, material: Aluminum,

This text is machine translated.

What kind of LED Strip Accessories are you looking for?