• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 53653080 53653080 U-section rail Aluminium (L x W x H) 2000 x 28 x 8 mm 1 pc(s)

Image similar
Product type
U-section rail
Material
Aluminium
Length
2000 mm
Energy efficiency rating
n.rel.
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: LED-Profile
Product type

U-section rail

Factory colour

Black

Material

Aluminium

Width

28 mm

Height

8 mm

Length

2000 mm

Dim

(L x W x H) 2000 x 28 x 8 mm

n.rel.

Documents & Downloads

Datasheet

Datasheet 2291457 Brumberg 53653080 53653080 U-section rail Aluminium (L x W x H) 2000 x 28 x 8 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2291457 Brumberg 53653080 53653080 U-section rail Aluminium (L x W x H) 2000 x 28 x 8 mm 1 pc(s)

Description

Mounting profile P34-14, black. Mounting profile. Mounting type: Mounting profile, material: Aluminum,

This text is machine translated.

What kind of LED Strip Accessories are you looking for?