• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 88358073 High voltage mounting rail light 40 W LED (monochrome) White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg 3000K 36Gr ws 88358073 LED Rail Lights

  • Power= 40 W Total luminous flux= 4382 lm White

Technical specifications

  • Rated luminous flux according to IEC 62722-2-1: 4382 lm
  • Operating device: Electronic ballast
  • Colour temperature: 3000 K
  • Color rendering index CRI: 80-89
  • Suitable for installation: Yes
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: no.
  • Suitable for clamp mounting: Yes
  • Suitable for busbar mounting: Yes
  • Lamp: LED not replaceable
  • Light distribution: Symmetrical
  • With operating device: Yes
  • With bulb: Yes
  • Reflector: High gloss
  • Voltage type: AC
Product type

High voltage mounting rail light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

40 W

40 W

Colour

White

Total luminous flux

4382 lm

Light features

Pivoted

Swivelling

IP20

Protection class

I

Factory colour

White

Material

Aluminium

n.rel.

Length

221 mm

(Ø)

126 mm

Documents & Downloads

Datasheet

Datasheet 2291510 Brumberg 88358073 High voltage mounting rail light 40 W LED (monochrome) White

User & Safety Instructions

User & Safety Instructions 2291510 Brumberg 88358073 High voltage mounting rail light 40 W LED (monochrome) White

Description

LED rail light, 40W, white. Busbar mounting, ceiling mounting. Suitable for optimum presentation of goods through uniform photo in all product range environments. Energy efficient and sales-promoting. Due to the high variety of variants, a uniform, coherent concept for integrated lighting results. Socket: None, Mounting type: Busbar mounting, Mounting location: Ceiling mounting, Material: Aluminum, Protection type: According to DIN EN 60529: IP20, Protection class: (EN 61140) I, Power: 40W, Number of bulbs / sockets: 1.0 pcs, Light current: 4.382lm, Color temperature: 3000K, Angle of radiation: 36°, Adjustable and head adjustable, with operating device, Type of dimming: Switchable,

This text is machine translated.