• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 89105027 High voltage mounting rail light w/o 40 W LED (monochrome) White

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg lights LED-rail emitter 36Gr., 2700K, ws. 89105027

  • Power= 40 W Total luminous flux= 3590 lm White

Technical specifications

  • Rated luminous flux according to IEC 62722-2-1: 3590 lm
  • Operating device: LED operating device current-controlled
  • Colour temperature: 2700 K
  • Color rendering index CRI: 80-89
  • Suitable for installation: Yes
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: no.
  • Suitable for clamp mounting: no.
  • Suitable for busbar mounting: Yes
  • Lamp: LED not replaceable
  • Light distribution: Symmetrical
  • With operating device: Yes
  • With bulb: Yes
  • Reflector: High gloss
  • Voltage type: AC
Product type

High voltage mounting rail light

Operating voltage

230 V

No. of bulbs

1

w/o

Bulb type

LED (monochrome)

Rating per bulb

40 W

40 W

Colour

White

3.590 lm

Total luminous flux

3590 lm

Light features

Pivoted

Swivelling

IP20

Protection class

I

Factory colour

White

Material

Aluminium

n.rel.

Width

126 mm

Height

261 mm

Length

256 mm

(Ø)

126 mm

Documents & Downloads

Datasheet

Datasheet 2291485 Brumberg 89105027 High voltage mounting rail light w/o 40 W LED (monochrome) White

User & Safety Instructions

User & Safety Instructions 2291485 Brumberg 89105027 High voltage mounting rail light w/o 40 W LED (monochrome) White

Description

LED rail light, 40W, white. Compact design for harmonious implementation in harmonious, architectural room concepts, version: None, type of installation: Mounting, mounting location: Ceiling mounting, material: Aluminum, protection class: According to DIN EN 60529: IP20, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 40W, number of bulbs/sockets: 1.0 pcs, light current: 3,590 lm, color temperature: 2700K, color: White, light angle: Radiation angle: 36°, adjustability: Rotatable and adjustable head, with operating device, type of dimming: Switchable,

This text is machine translated.