• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BS Key Chain CCTV camera hidden in a keyring 16 GB 720 x 480 Pixel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 20.99
-10 %
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini DVR hidden in a keyring

  • Photo/Video Recording Function
  • MicroSD card slot

Technical specifications

  • Video format: AVI
  • Storage capacity: up to 2 GB microSD, microSDHC up to 16GB
Product type

CCTV camera

Type

hidden in a keyring

Resolution

1280 x 1024 pixels (Photo)

Video resolution

720 x 480 Pixel

Outputs

USB

Additional IR light

No

Used at

Indoors

Microphone

Yes

Memory capacity

16 GB

Width

50 mm

Height

32 mm

Depth

15 mm

Dim

(W x H x D) 50 x 32 x 15 mm

Weight

20 g

Operating voltage

3.7 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 754526 BS Key Chain CCTV camera hidden in a keyring 16 GB 720 x 480 Pixel

Description

Discreet surveillance even while traveling. This camera in the Key Fob with Integrated recording function is created at the push of a button photos and videos in all circumstances. No matter whether as a handy digital camera in the free time or discreet evidence, e.g. after traffic accidents. The data is stored on a microSD card (not included). Read connect the mini DVR hidden in a keyring either by using the supplied cable to your PC or removing the memory card.

This text is machine translated.

Scope of delivery

  • Mini DVR hidden in a keyring
  • USB charging cable
  • User manual.

System requirements

  • Windows XP or higher · According to Pentium 300 Mhz processor or faster · At least 128 MB RAM · At least 1 free USB slot (USB 2.0) for connecting the device to the PC · Keyboard and Mouse · Sound card · Video adapter and Monitor · Speakers or headphones.
    Playback Software: Windows Media Player · VLC media player (with the above described minimum requirements) or other AVI-compatible video player software, depending on the software higher system requirements result from it.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.