• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hyrican CS 800 CCTV camera in the guise of a screw head 480 TVL 3,7 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screw Head Hidden CMOS Colour Camera

  • 480 TVL
  • 3.7 mm wide-angle lens
  • Looks like a Philips scew head

Technical specifications

  • Signal-to-noise ratio ≥48 dB
  • Gamma correction: 0.45
  • Automatic Electronic Shutter
  • Internal synchronization
  • Automatic back light compensation
  • Three-axis rotation within the enclosure
  • Operating temperature: -10 to 50°C
  • Cable length: 18.5 cm
Product type

CCTV camera

Type

in the guise of a screw head

Sensor type

CMOS

Sensor size

8.5 mm (1/3")

Focal length

3,7 mm

Resolution (TVL)

480 TVL

Outputs

RCA

Additional IR light

No

Light sensitivity (- IR)

0.5 lx

Used at

Indoors

Microphone

Yes (built-in)

Width

20 mm

Height

20 mm

Depth

20 mm

Dim

(W x H x D) 20 x 20 x 20 mm

Weight

40 g

Operating voltage

12 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 754533 Hyrican CS 800 CCTV camera in the guise of a screw head 480 TVL 3,7 mm

Description

What looks like a screw head is actually a mini safety camera that can be placed almost anywhere.

Scope of delivery

  • Screw head mini spy camera
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)