
BTB Vertrieb EM 84 = 6 FG 6 Vacuum tube Balance level display 250 V 0.45 mA Number of pins: 9 Base: Noval Content 1 pc(s

Technical specifications
- Type
EM 84 = 6 FG 6
- Product type
Vacuum tube
- Type
Balance level display
- Plate voltage U(A)
250 V
- Anode current I(A)
0.45 mA
- Filament voltage U(F)
6.3 V
- Heating current I(F)
210 mA
Noval
- Number of pins
9
- Height
72.2 mm
- Width
22 mm
- Content
1 pc(s)
- Type
EM 84 = 6 FG 6
- Description
tuning indicator
- Pins
9
Documents & Downloads
Datasheet
Datasheet 121746 BTB Vertrieb EM 84 = 6 FG 6 Vacuum tube Balance level display 250 V 0.45 mA Number of pins: 9 Base: Noval Content 1 pc(s
User & Safety Instructions
User & Safety Instructions 121746 BTB Vertrieb EM 84 = 6 FG 6 Vacuum tube Balance level display 250 V 0.45 mA Number of pins: 9 Base: Noval Content 1 pc(s
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 26.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































