• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BTR 142M4D15050 M12 Patch cable CAT 5e S/UTP 5.00 m Green PUR coating, Acid-resistant, Ozone-resistant, UV-resistant, Su

Product type
Patch cable
Specification
CAT 5e
Shielding
S/UTP
Connection type
M12
Cable length
5.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

95 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

M12 Industrial Ethernet cable, D-coded, 5.0 m, M12 plug straight - RJ45 plug straight, drag chain, torsion, PUR

  • Copper cableNetwork cableEthernetIndustryProfinetM12-RJ45 plugM12D-codedM12 D-coded

Technical specifications

  • Temperature operation -30 to +70 °CCable sheath diameter 4.80 mmShielding: shielded
Product type

Patch cable

CAT 5e

S/UTP

Connection type

M12

No. of A connectors

1 x

Type A

M12 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

5.00 m

Factory colour

Green

Connector version

straight

Cable features

PUR coating

Acid-resistant

Ozone-resistant

UV-resistant

Suitable for drag chains

Halogen-free

Oil-resistant

germ-resistant

AWG 26/19

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Max. frequency

100 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

Halogen-free

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2860560 BTR 142M4D15050 M12 Patch cable CAT 5e S/UTP 5.00 m Green PUR coating, Acid-resistant, Ozone-resistant, UV-resistant, Su

User & Safety Instructions

User & Safety Instructions 2860560 BTR 142M4D15050 M12 Patch cable CAT 5e S/UTP 5.00 m Green PUR coating, Acid-resistant, Ozone-resistant, UV-resistant, Su

Description

Shielded Ethernet cable made of PUR for secure and industrial-grade data transfer in automation and fieldbus technology. Real-time requirements based on IEC61158 can be implemented. The cable meets the requirements of UL-style 21815 (80°/300V) and the requirements of Cat5 (electrical Properties based on EN50288-2-2). Materials and designed construction for increased mechanical strain (abrasion, bends, vibrations etc.) of the cable. Use in drag chain operation/with torsion possible. High tensile strength by integrated Kevlar fibers. Special features: Sea water resistant, recyclable, LABS-free, RoHS-compliant, acid and alkali-resistant, Ozone-resistant, UV-resistant, hydrolysis-resistant, drag-chain capable, halogen-free, Oil resistant, high flexibility, germ resistant. Standard variants: 1.0 m, 2.0 m, 5.0 m, 10.0 m. Other lengths on request.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)