• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BUILDTAK BUILDTAK PEEI 254 x 254 mm PEI PEI10X10

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m2 = € 476.77)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BuildTak bed foil 254 x 254 mm

  • Easier removal of finished prints compared to BUILDTAK Original
  • ideal for printing with PETG, for example
  • Useful addition for devices with Flexplate system
  • Easy replacement of flex plates depending on the printed material

Technical specifications

Type

BUILDTAK PEEI 254 x 254 mm

Product type

Heated bed film

Factory colour

Black

Width

254 mm

Depth

254 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1848673 BUILDTAK BUILDTAK PEEI 254 x 254 mm PEI PEI10X10

Description

BUILDTAK Polyetherimide (PEI) -Print sheets are made of high quality Ultem 1000 PEI.
As a comparable alternative to the BUILDTAK Original 3D printing surface, BUILDTAK PEI has slightly different adhesion and separation properties, which vary depending on the material to be printed. In general, BUILDTAK PEI offers easier removal of finished prints, while BUILDTAK Original offers greater adhesion when printing.
In combination with the BUILDTAK Flexplate system, multiple FlexPlates can be easily exchanged between the BUILDTAK Original and BUILDTAK PEI print surfaces, depending on the material being printed. (For example, polycarbonate requires the extra strong adhesion of BUILDTAK to successfully finish the prints, while PEI should be used for PETG because of the possibility of easier removal.)

This text is machine translated.

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)