• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BUILDTAK BUILDTAK PRINTING FILM 220 X 220 MM Suitable for (3D printer): PLA compatibility Printplate BT220X220

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m2 = € 395.63)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BUILDTAK PRINTING FILM 220 X 220 MM

  • Heat-resistant
  • Durable: The surface holds numerous prints
  • No more annoying changing of the print bed surface: ABS and PLA stick
  • Excellent adhesion of the material on the surface
  • Also for objects with filigree contact surface

Technical specifications

Type

BUILDTAK PRINTING FILM 220 X 220 MM

Product type

Heated bed film

Suitable for

PLA compatibility

Factory colour

Black

Width

220 mm

Depth

220 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2356342 BUILDTAK BUILDTAK PRINTING FILM 220 X 220 MM Suitable for (3D printer): PLA compatibility Printplate BT220X220

Description

This print bed film has a high stability and can thus be glued much easier than conventional PET or Kapton films.
The BuildTak disk protects the print bed of your 3D printer.

This text is machine translated.

What kind of 3D Printer Spares & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)