
Total (€ 0.82 / piece)
€ 4.10
incl. VAT
14-day return policy included
Highlights & Details
Standard Buccaneer- Grommet
Our service for you
Technical specifications
- Type
12023/2/SP
- Product type
Bullet connector feedthrough
- Factory colour
Yellow
- Content
1 pc(s)
- Cable Ø (max.)
9 mm
- Cable Ø up to
7 mm
- Connection angle
180°
- Manufacturer part #
12023/2/SP
- Cable Ø range
7 - 9 mm
- RoHS-compliant
Yes
- Compatible with
ESKA Bulgin Series Standard Buccaneer
- Type
Grommet
- Type
12032/2
- Connection
-
- Cable diameter (details)
7 - 9 mm
- Connector
BNC
- Temperature range
-20 - +70 °C
Documents & Downloads
Datasheet
Datasheet 740262 Bulgin 12023/2/SP Bullet connector feedthrough 1 pc(s)
User & Safety Instructions
User & Safety Instructions 740262 Bulgin 12023/2/SP Bullet connector feedthrough 1 pc(s)
Description
Grommet for the series "Standard Buccaneer".
What kind of Keyed Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































