• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bulgin PX0410/08S/5055 DIN connector Plug Total number of pins: 8 1 pc(s)

Image similar
Product type
DIN connector
Connector type
Plug
Total no. of pins
8
Content
1 pc(s)
Nominal current - rounded value
5 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

PX0410/08S/5055

Product type

DIN connector

Connector type

Plug

Total no. of pins

8

Content

1 pc(s)

Nominal current

5 A

Nominal current - rounded value

5 A

Nominal voltage

125 V

Case material

Plastic

Manufacturer part #

PX0410/08S/5055

Number of pins

8

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2707751 Bulgin PX0410/08S/5055 DIN connector Plug Total number of pins: 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2707751 Bulgin PX0410/08S/5055 DIN connector Plug Total number of pins: 8 1 pc(s)

Description

Mains Power Connector, 5A, 125Vac/Dc, Female, Crimp Terminal

What kind of Keyed Connectors are you looking for?