• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bulgin PX0411/10S/6065 DIN connector Socket Total number of pins: 10 1 pc(s)

Image similar
Product type
DIN connector
Connector type
Socket
Total no. of pins
10
Content
1 pc(s)
Nominal current - rounded value
1 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bulgin PX0411/10S/6065

Our service for you

Technical specifications

Type

PX0411/10S/6065

Product type

DIN connector

Connector type

Socket

Total no. of pins

10

Content

1 pc(s)

Nominal current

1 A

Nominal current - rounded value

1 A

Nominal voltage

50 V

Case material

Plastic

Manufacturer part #

PX0411/10S/6065

Number of pins

10

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2707731 Bulgin PX0411/10S/6065 DIN connector Socket Total number of pins: 10 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2707731 Bulgin PX0411/10S/6065 DIN connector Socket Total number of pins: 10 1 pc(s)

Description

Mains Power Connector, 1A, 50Vac/Dc, Female, Crimp Terminal

What kind of Keyed Connectors are you looking for?