
1/2
Image similar



PX0728/P
Bullet connector
Plug, straight
9
Crimp
1 pc(s)
5 A
5 A
150 V
Bronze, tin plated
9 mm
3 mm
Polyamide 6.6
180°
PX0728/P
3 - 9 mm
9
69 mm
38.1 mm
Yes
IP68
PX07
Connector with screw nut
> 10 MΩ
150 V
5 A
Crimp
-20 - +70 °C
yes
Datasheet 740301 Bulgin PX0728/P - Pole IP68 Pin Connector, Standard Buccaneer, Flex Cable Mount, 5A
User & Safety Instructions 740301 Bulgin PX0728/P - Pole IP68 Pin Connector, Standard Buccaneer, Flex Cable Mount, 5A
Information 740301 Bulgin PX0728/P - Pole IP68 Pin Connector, Standard Buccaneer, Flex Cable Mount, 5A
€ 34.78*
The necessary accessories are required to use the article as described.