
1/2
Image similar



PX0739/P
Bullet connector
Plug, straight
6
Screws
1 pc(s)
3 A
3 A
277 V
Brass nickel plated
9 mm
3 mm
Polyamide 6.6
180°
PX0739/P
3 - 9 mm
6
69 mm
38.1 mm
Yes
IP68
PX07
Connector with screw nut
> 10 MΩ
250 V
3 A
Screws
-20 - +70 °C
yes
User & Safety Instructions 740288 Bulgin PX0739/P - Pole IP68 Pin Connector, Standard Buccaneer, Flex Cable Mount, 3A
Information 740288 Bulgin PX0739/P - Pole IP68 Pin Connector, Standard Buccaneer, Flex Cable Mount, 3A
€ 37.78*
The necessary accessories are required to use the article as described.