• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bulgin PX0735/P - Pole IP68 Pin Connector, Standard Buccaneer, Front Panel Mount, 10A

1/2
Product type
Bullet connector
Connector type
Plug, mount
Total no. of pins
2
Connection
Screws
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bulgin PX0735/P - Pole IP68 Pin Connector, Standard Buccaneer, Front Panel Mount, 10A

  • Mates with Flex Cable Connector
  • Front panel mounting
  • Single Hole Fixing
  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.

Technical specifications

Type

PX0735/P

Product type

Bullet connector

Connector type

Plug, mount

Total no. of pins

2

Connection

Screws

Content

1 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Nominal voltage

277 V

Contact material

Brass nickel plated

Cable Ø (max.)

9 mm

Cable Ø up to

3 mm

Case material

Polyamide 6.6

Connection angle

180°

Manufacturer part #

PX0735/P

Cable Ø range

3 - 9 mm

Number of pins

2

(Ø)

38.1 mm

RoHS-compliant

Yes

IP68

Series

PX07

Type

Installation Plug with External thread

Nominal voltage (details)

250 V

Nominal current (details)

10 A

Connection

Screws

Fitting type (details)

Panel Mounting: 0.8 - 5.2 mm

Temperature range

-20 - +70 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 740511 Bulgin PX0735/P - Pole IP68 Pin Connector, Standard Buccaneer, Front Panel Mount, 10A

User & Safety Instructions

User & Safety Instructions 740511 Bulgin PX0735/P - Pole IP68 Pin Connector, Standard Buccaneer, Front Panel Mount, 10A

Information

Information 740511 Bulgin PX0735/P - Pole IP68 Pin Connector, Standard Buccaneer, Front Panel Mount, 10A

Description


The Standard Series Buccaneer are very sturdy mount connector with external threads for one-and three-phase applications in a variety of harsh operating environments such as when working in the waste water and in water, civil engineering, in Gas-/Erdölwerken in the outdoor and general applications in industry.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.28*

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)