• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bulgin PXM6034/A Sensor/actuator data cable Plug, straight No. of pins (RJ): 8P8C 1 pc(s)

1/2
Image similar
Product type
Sensor/actuator data cable
Connector type
Plug, straight
Connector standard
RJ45
Connection side A
RJ45 plug
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flex connector metal

  • Buccaneer ® series 6000
  • Push/Pull latch system
  • This text is machine translated.

Our service for you

Technical specifications

Type

PXM6034/A

Product type

Sensor/actuator data cable

Connector type

Plug, straight

Connector standard

RJ45

Connection side A

RJ45 plug

Connection side B

Customisable

No. of pins

8P8C

Jacket material

PUR

Connection

Cut & Clip

Factory colour

Metal

IP66

IP68

IP69K

Features

Halogen-free

Seal type

Screw-on

Manufacturer part #

PXM6034/A

Content

1 pc(s)

RoHS-compliant

Yes

Material (details)

Cable: PUR halogen-free · PC PC/PBT

Cable diameter (details)

3.5 mm

Documents & Downloads

Datasheet

Datasheet 407716 Bulgin PXM6034/A Sensor/actuator data cable Plug, straight No. of pins (RJ): 8P8C 1 pc(s)

User & Safety Instructions

User & Safety Instructions 407716 Bulgin PXM6034/A Sensor/actuator data cable Plug, straight No. of pins (RJ): 8P8C 1 pc(s)

Description

Compatible with type PXM 6033 · 30° rotation lock · Supplied with shielded RJ45 connector.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 63.98*

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)