
Number
Total (€ 31.99 / piece)
€ 31.99
incl. VAT
Only 5 Piece(s) available
Technical specifications
- Type
Buccaneer 7000
- Product type
DIN connector
- Connector type
Connector, straight
- Total no. of pins
2 + PE
- Connection
Screws
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
25 A
- Nominal current - rounded value
25 A
- Seal
Bayonet
- Leading contact (PE)
Yes
- Nominal voltage
600 V
- Contact material
Gold plated
- Cable Ø (max.)
15 mm
- Cable Ø up to
13 mm
- Case material
Thermoplastic material
- Connection angle
180°
- Manufacturer part #
PXP7010/03S/ST/1315
- Cable Ø range
13 - 15 mm
- Number of pins
2
- RoHS-compliant
Yes
- Series
Buccaneer 7000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1665028 Bulgin PXP7010/03S/ST/1315 DIN connector Connector, straight Total number of pins: 2 + PE Series (round connectors): Buc






















