PXV0732/S
DIN connector
Socket, straight
3
Screws
Black
1 pc(s)
70 °C
12 A
-20 °C
12 A
277 V
8.0 mm
6.0 mm
Polyamide GF
14 - 12
180°
PXV0732/S
6.0 - 8.0 mm
3
38.1 mm
4.00 mm²
2.50 mm²
2.50 - 4.00 mm²
Yes
IP68
IP69K
Bulk
VITALIS
yes
Datasheet 3812131 Bulgin PXV0732/S DIN connector Socket, straight Total number of pins: 3 Bulk 1 pc(s)
Datasheet 3812131 Bulgin PXV0732/S DIN connector Socket, straight Total number of pins: 3 Bulk 1 pc(s)
User & Safety Instructions 3812131 Bulgin PXV0732/S DIN connector Socket, straight Total number of pins: 3 Bulk 1 pc(s)