• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bulgin PXV0740/S/05 DIN connector Socket, straight Total number of pins: 5 Bulk 1 pc(s)

Product type
DIN connector
Connector type
Socket, straight
Total no. of pins
5
Connection
Screws
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Type

PXV0740/S/05

Product type

DIN connector

Connector type

Socket, straight

Total no. of pins

5

Connection

Screws

Factory colour

Black

Content

1 pc(s)

Max. temperature

70 °C

Nominal current

12 A

Min. temperature

-20 °C

Nominal current - rounded value

12 A

Nominal voltage

277 V

Cable Ø (max.)

8.0 mm

Cable Ø up to

6.0 mm

Case material

Polyamide GF

Connection angle

180°

Manufacturer part #

PXV0740/S/05

Cable Ø range

6.0 - 8.0 mm

Number of pins

5

(Ø)

38.1 mm

RoHS-compliant

Yes

IP68

IP69K

Packaging type

Bulk

Engineering Series Name

VITALIS

Documents & Downloads

Datasheet

Datasheet 3812316 Bulgin PXV0740/S/05 DIN connector Socket, straight Total number of pins: 5 Bulk 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3812316 Bulgin PXV0740/S/05 DIN connector Socket, straight Total number of pins: 5 Bulk 1 pc(s)

What kind of Keyed Connectors are you looking for?