• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bulgin PXV0746/P/07 DIN connector Plug, straight Total number of pins: 7 Bulk 1 pc(s)

Product type
DIN connector
Connector type
Plug, straight
Total no. of pins
7
Connection
Screws
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Type

PXV0746/P/07

Product type

DIN connector

Connector type

Plug, straight

Total no. of pins

7

Connection

Screws

Factory colour

Black

Content

1 pc(s)

Max. temperature

70 °C

Nominal current

5 A

Min. temperature

-20 °C

Nominal current - rounded value

5 A

Nominal voltage

277 V

Cable Ø (max.)

8.0 mm

Cable Ø up to

6.0 mm

Case material

Polyamide GF

16 - 17

Connection angle

180°

Manufacturer part #

PXV0746/P/07

Cable Ø range

6.0 - 8.0 mm

Number of pins

7

(Ø)

38.1 mm

max. cross section

1.50 mm²

Min. cross section

1.00 mm²

Cross-section range

1.00 - 1.50 mm²

RoHS-compliant

Yes

IP68

IP69K

Packaging type

Bulk

Engineering Series Name

VITALIS

Documents & Downloads

Datasheet

Datasheet 3812295 Bulgin PXV0746/P/07 DIN connector Plug, straight Total number of pins: 7 Bulk 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3812295 Bulgin PXV0746/P/07 DIN connector Plug, straight Total number of pins: 7 Bulk 1 pc(s)

What kind of Keyed Connectors are you looking for?