• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bungard 120016E36 PCB material single sided Photo-coating Positive (L x W) 300 mm x 210 mm 8 pc(s)

Product type
PCB material
Type
single sided
Photo-coating
Positive
Material thickness
0.125 mm
Length
300 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m2 = € 396.83)
€ 200.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • ( x ) 300 mm x 210 mm
  • This text is machine translated.

Technical specifications

Product type

PCB material

Type

single sided

Photo-coating

Positive

Material thickness

0.125 mm

Length

300 mm

Width

210 mm

Content

8 pc(s)

Type

120016E36

Dim

(L x W) 300 mm x 210 mm

RoHS-compliant
Material (details)

EP/ single sided/1 x 35 µm Cu

Documents & Downloads

Datasheet

Datasheet 535691 Bungard 120016E36 PCB material single sided Photo-coating Positive (L x W) 300 mm x 210 mm 8 pc(s)

User & Safety Instructions

User & Safety Instructions 535691 Bungard 120016E36 PCB material single sided Photo-coating Positive (L x W) 300 mm x 210 mm 8 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.