• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bungard 020306Z33-50 PCB material double sided Photo-coating None (L x W) 160 mm x 100 mm 50 pc(s)

Image similar
Product type
PCB material
Type
double sided
Photo-coating
None
Material thickness
1.5 mm
Length
160 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 99.99)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

  • ( x ) 160 mm x 100 mm
  • This text is machine translated.

Technical specifications

Product type

PCB material

Type

double sided

Photo-coating

None

Material thickness

1.5 mm

Length

160 mm

Width

100 mm

Content

50 pc(s)

Type

020306Z33-50

Dim

(L x W) 160 mm x 100 mm

Documents & Downloads

Datasheet

Datasheet 406059 Bungard 020306Z33-50 PCB material double sided Photo-coating None (L x W) 160 mm x 100 mm 50 pc(s)

User & Safety Instructions

User & Safety Instructions 406059 Bungard 020306Z33-50 PCB material double sided Photo-coating None (L x W) 160 mm x 100 mm 50 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)