• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bungard 120307E33 PCB material single sided 70 µm Photo-coating Positive (L x W) 160 mm x 100 mm 1 pc(s)

Product type
PCB material
Type
single sided
Photo-coating
Positive
Material
Epoxide
Material thickness
1.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

296 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 374.38)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Circuit board base material

  • (L x W) 160 mm x 100 mm
  • EP/single-sided/1 x 70 µm Cu

Technical specifications

Product type

PCB material

Type

single sided

Photo-coating

Positive

Copper coating (thickness)

70 µm

Material

Epoxide

Material thickness

1.5 mm

Length

160 mm

Width

100 mm

Content

1 pc(s)

Type

120307E33

Dim

(L x W) 160 mm x 100 mm

Material (details)

EP/single-sided/1 x 70 µm Cu

Documents & Downloads

Datasheet

Datasheet 529729 Bungard 120307E33 PCB material single sided 70 µm Photo-coating Positive (L x W) 160 mm x 100 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 529729 Bungard 120307E33 PCB material single sided 70 µm Photo-coating Positive (L x W) 160 mm x 100 mm 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)