• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bungard 120306E30 PCB material single sided 35 µm Photo-coating Positive (L x W) 100 mm x 75 mm 1 pc(s)

Product type
PCB material
Type
single sided
Photo-coating
Positive
Material
Epoxide
Material thickness
1.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

302 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (1 m2 = € 223.75)
€ 3.58
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Circuit Board Base Material

  • (L x W) 100 mm x 75 mm
  • Hard paper / single sided / 1 x 35 µm Cu

Technical specifications

Product type

PCB material

Type

single sided

Photo-coating

Positive

Copper coating (thickness)

35 µm

Material

Epoxide

Material thickness

1.5 mm

Length

100 mm

Width

75 mm

Content

1 pc(s)

Type

120306E30

Dim

(L x W) 100 mm x 75 mm

Material (details)

Hard paper / single sided / 1 x 35 µm Cu

Documents & Downloads

Datasheet

Datasheet 529214 Bungard 120306E30 PCB material single sided 35 µm Photo-coating Positive (L x W) 100 mm x 75 mm 1 pc(s)

Datasheet 529214 Bungard 120306E30 PCB material single sided 35 µm Photo-coating Positive (L x W) 100 mm x 75 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 529214 Bungard 120306E30 PCB material single sided 35 µm Photo-coating Positive (L x W) 100 mm x 75 mm 1 pc(s)

Description

The original Bungard name represents the excellent quality and reliability of the materials and equipment used in producing circuit boards for prototypes and limited series production. The special quality requirement in case of photo-coated base material can be measured with the following facts: The base material conforms to all international standards and releases, as listed in summary in the standard IPC 4101 A. The photo lacquer is characterized by its detail rendering, sharp contrast and short processing times. However, particular attention should be drawn to its completely compliant characteristics in relation to processing tolerances. The only requirement is not to have the light exposure too short in order to have 'guaranteed' results. The lacquer coat is abolutely dust-free with straight edges. The photo lacquer is burnt in and artificially aged, which ensures a very long storage time of over 1 year. A label indicates the use by date. When exposing and developing the advanced product quality is always clearly demonstrated by the relative colour changes. To distinguish them better, only original Bungard circuit boards have a special, blue-dyed light-protective film.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)