• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rademacher WR-Typ 611 PCB material double sided 35 µm Photo-coating None (L x W) 160 mm x 100 mm 1 pc(s)

Image similar
Product type
PCB material
Type
double sided
Photo-coating
None
Material
Epoxide
Material thickness
1.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 268.13)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uncoated base material

  • (L x W) 160 mm x 100 mm
  • Epoxy

Technical specifications

Product type

PCB material

Type

double sided

Photo-coating

None

Copper coating (thickness)

35 µm

Material

Epoxide

Material thickness

1.5 mm

Length

160 mm

Width

100 mm

Type

Two-sided

Content

1 pc(s)

Type

WR-Typ 611

Dim

(L x W) 160 mm x 100 mm

Material (details)

Epoxy

Thickness

1.5 mm

Documents & Downloads

Datasheet

Datasheet 528471 Rademacher WR-Typ 611 PCB material double sided 35 µm Photo-coating None (L x W) 160 mm x 100 mm 1 pc(s)

Datasheet 528471 Rademacher WR-Typ 611 PCB material double sided 35 µm Photo-coating None (L x W) 160 mm x 100 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 528471 Rademacher WR-Typ 611 PCB material double sided 35 µm Photo-coating None (L x W) 160 mm x 100 mm 1 pc(s)

Description

Copper plating 35µ

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)