• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bungard 020306E38 PCB material photo-coated single sided Photo-coating None (L x W) 200 mm x 150 mm 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
PCB material
Type
single sided
Photo-coating
None
Material thickness
1.5 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 266.33)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

PCB material

Features

photo-coated

Type

single sided

Photo-coating

None

Material thickness

1.5 mm

Length

200 mm

Width

150 mm

Content

1 pc(s)

Type

020306E38

Dim

(L x W) 200 mm x 150 mm

Material (details)

EP/single-sided/1 x 35 µm Cu

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 523850 Bungard 020306E38 PCB material photo-coated single sided Photo-coating None (L x W) 200 mm x 150 mm 1 pc(s) Piece

Description

The name Original Bungard stands for excellent quality and reliability of materials and equipment used in producing these circuit boards for prototypes and limited series production.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)