• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bungard 120306Z33-10 PCB material double sided 35 µm Photo-coating Positive (L x W) 160 mm x 100 mm 10 pc(s)

Product type
PCB material
Type
double sided
Photo-coating
Positive
Material
Epoxide
Material thickness
1.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m2 = € 249.94)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bungard 120306Z33-10 PCB material double sided 35 µm Photo-coating Positive (L x W) 160 mm x 100 mm 10 pc(s)

  • (L x W) 160 mm x 100 mm
  • Epoxy / Two-sided / 2 x 35 microns Cu10 Pack

Technical specifications

Product type

PCB material

Type

double sided

Photo-coating

Positive

Copper coating (thickness)

35 µm

Material

Epoxide

Material thickness

1.5 mm

Length

160 mm

Width

100 mm

Content

10 pc(s)

Type

120306Z33-10

Dim

(L x W) 160 mm x 100 mm

Material (details)

Epoxy / Two-sided / 2 x 35 microns Cu10 Pack

Documents & Downloads

Datasheet

Datasheet 529206 Bungard 120306Z33-10 PCB material double sided 35 µm Photo-coating Positive (L x W) 160 mm x 100 mm 10 pc(s)

Datasheet 529206 Bungard 120306Z33-10 PCB material double sided 35 µm Photo-coating Positive (L x W) 160 mm x 100 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 529206 Bungard 120306Z33-10 PCB material double sided 35 µm Photo-coating Positive (L x W) 160 mm x 100 mm 10 pc(s)

Description

The original Bungard name represents the excellent quality and reliability of the materials and equipment used in producing circuit boards for prototypes and limited series production. The special quality requirement in case of photo-coated base material can be measured with the following facts: The base material conforms to all international standards and releases, as listed in summary in the standard IPC 4101 A. The photo lacquer is characterized by its detail rendering, sharp contrast and short processing times. However, particular attention should be drawn to its completely compliant characteristics in relation to processing tolerances. The only requirement is not to have the light exposure too short in order to have 'guaranteed' results. The lacquer coat is abolutely dust-free with straight edges. The photo lacquer is burnt in and artificially aged, which ensures a very long storage time of over 1 year. A label indicates the use by date. When exposing and developing the advanced product quality is always clearly demonstrated by the relative colour changes. To distinguish them better, only original Bungard circuit boards have a special, blue-dyed light-protective film.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)