• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 18661 BK 92 F SB Name badge Plastic Transparent

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Burg Wächter 18661 BK 92 F SB Name badge Plastic Transparent

  • Standard name windowAccessories for letter boxes

Technical specifications

Product type

Name badge

Factory colour

Transparent

Material

Plastic

Dim

(W x H) 74 mm x 22 mm

Width

74 mm

Height

22 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859840 Burg Wächter 18661 BK 92 F SB Name badge Plastic Transparent

Description

The BURG-WÄCHTER name window BK 92 F is suitable for most OF THE CASTLE-WÄCHTER letter boxes. The plastic window has a size of 74 x 22 mm. You receive 2 spare name windows on a self-service card.

This text is machine translated.

Scope of delivery

  • 2 x CASTLE GUARD Nounter on SB card.

What kind of Letter & Parcel Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)