• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 61120 MAIL 5877 W Letterbox Steel White Key

EAN:
Part number:
Item no:
1/6
Fast track dispatch on Fri 23 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BURG-WÄCHTER steel-mailbox MAIL 5877 W

  • Letterbox made of galvanized steelPin insert DIN C4Throw (H x W) 34 x 333 mm

Technical specifications

  • Throw (H x W) 34 x 333 mm
Product type

Letterbox

Factory colour

White

Material

Steel

Dim

(W x H x D) 362 x 322 x 100 mm

Width

362 mm

Height

322 mm

Depth

100 mm

Lock type

Key

Opening via

key

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859847 Burg Wächter 61120 MAIL 5877 W Letterbox Steel White Key

Description

The CASTLE GUARD steel mailbox Mail 5877 is fully galvanized and burned-in painted. The C4 push-in slot allows many different envelope sizes to be delivered. 2 keys are included in the delivery. The letter box corresponds to the standard EN 13724.

This text is machine translated.

Scope of delivery

  • 1 x CASTLE MONITOR Device letter box, Mail 5877 W
  • 2 keys.

What kind of Letter & Parcel Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)