• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 32480 PORTA 796 SI Letter plate Aluminium, Steel plate Silver

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Burg Wächter 32480 PORTA 796 SI Letter plate Aluminium, Steel plate Silver

  • High-quality powder-coatedInc. mounting materialsCan be used universally from 20 mm door/wall thickness

Technical specifications

  • Throw (H x W) 22 x 226 mm
Product type

Letter plate

Factory colour

Silver

Material

Aluminium

Steel plate

Dim

(W x H x D) 266 x 68 x 9 mm

Width

266 mm

Height

68 mm

Depth

9 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859851 Burg Wächter 32480 PORTA 796 SI Letter plate Aluminium, Steel plate Silver

Description

The BURG-WÄCHTER insertion panel Porta 796 are universally applicable from a door or wall thickness of at least 20 mm. The necessary opening for mounting is 50 – 67.5 mm in height and 257 – 268.5 mm in width. The solid aluminum frame and the insert flap made of galvanized steel plate are provided all-round with a high-quality powder coating. Mounting material is included in the scope of delivery.

This text is machine translated.

Scope of delivery

  • 1 x Burg Wächter external panel, Porta 796 Si
  • Mounting material.

What kind of Letter & Parcel Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)