• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 12810 SYLT 1883 W Letterbox Steel plate White Key

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Sheet steel letter box SYLT 1883 W

  • With fold-slot
  • Spacious Jewelry Letter box
  • With cast post horn

Technical specifications

Product type

Letterbox

Factory colour

White

Material

Steel plate

Dim

(W x H x D) 410 x 345 x 205 mm

Mounting type

Wall

Width

410 mm

Height

345 mm

Depth

205 mm

Lock type

Key

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1492855 Burg Wächter 12810 SYLT 1883 W Letterbox Steel plate White Key

Warranty Terms

Warranty Terms 1492855 Burg Wächter 12810 SYLT 1883 W Letterbox Steel plate White Key

Description

The classic: spacious jewelry letter box with molded post horn. Under the folding roof, you will find the spacious mailbox.

This text is machine translated.

Features

  • Feed Format DIN C4
  • A throw (B x H): 330 x 35 mm

Scope of delivery

  • Sheet steel letter box.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 115.56*

What kind of Letter & Parcel Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)