• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 61150 JOURNAL 5867 W Letterbox Steel plate White Key

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Burg Wächter 61150 JOURNAL 5867 W Letterbox Steel plate White Key

  • Fully galvanised
  • High-quality coated
  • With tilt roof

Technical specifications

Product type

Letterbox

Factory colour

White

Material

Steel plate

Dim

(W x H x D) 337 x 320 x 115 mm

Mounting type

Wall

Width

337 mm

Height

320 mm

Depth

115 mm

Lock type

Key

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1594921 Burg Wächter 61150 JOURNAL 5867 W Letterbox Steel plate White Key

Description

The castle-GUARD letter box Journal 5867 of steel is fully galvanised and burned-in enamel. The feed slot in the Format DIN C4 and thus also the post are optimally protected against moisture with the tilting roof of the box. Two keys are included in the delivery. The postman journal corresponds to the standard EN 13724.

This text is machine translated.

Features

  • Feed Format DIN C4
  • Conforms to EN 13724
  • Modern design
  • With integrated opening stop
  • A throw (B x H: 322 x 31 mm)

Scope of delivery

  • Sheet steel letter box
  • Fittings.

What kind of Letter & Parcel Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)