• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 40010 KEY SAFE 60 L SB Key safe box Combination

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Key safe box Burg Wächter KEY SAFE 60 L SB 40010 with Combination

  • Very resistant die-cast zinc4-digit separately adjustable number combination.Number rollers protected by sliding protective flap10,000 setting options

Technical specifications

  • Battery 1 x CR 2032Main material: Zinc pressure cast, plastic
Dim

(W x H x D) 85 x 136 x 50 mm

Product type

Key safe box

Lock type

Combination

Width

85 mm

Height

136 mm

Depth

50 mm

Inside width

70 mm

Inside height

70 mm

Internal depth

25 mm

Weight

634 g

Mounting type

Wall

Power supply (LOV)

battery-powered

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2622000 Burg Wächter 40010 KEY SAFE 60 L SB Key safe box Combination

User & Safety Instructions

User & Safety Instructions 2622000 Burg Wächter 40010 KEY SAFE 60 L SB Key safe box Combination

Description

THE BURG-WÄCHTER KeySafe 60 L key safe is used for the safe storage of keys and other valuable objects. A simple and central access for changing groups of people (craftsmen, vehicle rental, service, maintenance service, holiday guests ...) is possible. The very resistant zinc die-cast housing is closed by a 4-digit combination lock, which can be set individually. You can mount the key safe on the wall in indoor or protected outdoor areas. Keys up to a length of 10.5 cm can be found in the key safe. With movable protective flap and illuminated number rolls. The mounting material is included in the delivery.

This text is machine translated.

Scope of delivery

  • 1 X KEY SAFE 60 L SB CASTLE GUARD
  • Battery
  • Fasteners
  • User manual.

More interesting products

(*All information is plus legal VAT)