• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 61160 JOURNAL 5867 SI Letterbox Steel plate Silver Key

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Burg Wächter 61160 JOURNAL 5867 SI Letterbox Steel plate Silver Key

  • Galvanised full surface
  • High quality coating
  • With tilt roof
  • Pin insert DIN C4

Technical specifications

Product type

Letterbox

Factory colour

Silver

Material

Steel plate

Dim

(W x H x D) 337 x 320 x 115 mm

Mounting type

Wall

Width

337 mm

Height

320 mm

Depth

115 mm

Lock type

Key

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1594922 Burg Wächter 61160 JOURNAL 5867 SI Letterbox Steel plate Silver Key

Description

The castle-GUARD letter box Journal 5867 of steel is fully galvanised and burned-in enamel. The feed slot in the Format DIN C4 and thus also the post are optimally protected against moisture with the tilting roof of the box. Two keys are included in the delivery. The postman journal corresponds to the standard EN 13724.

This text is machine translated.

Features

  • All-panels galvanized, high-quality coating
  • -High resistance to corrosion
  • Protection against theft and burglary protection
  • With tilt roof
  • Conforms to the standard EN 13724
  • Pin insert DIN C4

Scope of delivery

  • 1 BURG-WÄCHTER steel-mailbox Journal 5867 Si, Incl. Spacer and mounting material

What kind of Letter & Parcel Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)