• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter Numero 97 40 SB Padlock 40 mm Combination

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Castle Guard numerical padlock Numero

  • Particularly high-quality corrosion protection
  • The clamp and parts of the closing mechanism are hardened
  • Solid, heavy cast quality

Technical specifications

  • Wire strength: 6 mm.
  • Clamp width 23.6 mm
  • Clamp height 32 mm
Product type

Padlock

Content

1 pc(s)

Lock type

Combination

Dim

(W x H) 40 mm x 92 mm

Material

Die-cast

Width

40 mm

Shackle inside height

33.80 mm

Shackle inside width

23.40 mm

Height

92 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2367677 Burg Wächter Numero 97 40 SB Padlock 40 mm Combination

User & Safety Instructions

User & Safety Instructions 2367677 Burg Wächter Numero 97 40 SB Padlock 40 mm Combination

Description


Numeric lock Numero 97 – solid padlock in two sizes
Heavy cast quality, classic design: With the front padlock Numero 97, you can comfortably secure your property. And all this without a key. The Numero 97 combination lock opens and closes with a four-digit combination of numbers. Of course, you can determine the numerical code yourself and change it at any time with just a few simple steps. As a safety plus, you have to push the locking pin in the carriage body upwards or downwards when opening and closing. Only then can the lock bracket be moved.

The Numero 97 is equipped with a high-quality corrosion protection for use in the outdoor wind and weather. Of course, it can also be used indoors for four-way applications. The clamp and parts of the closing gear are hardened. Furthermore, the bracket of the robust curtain lock offers a great resistance against tearing out. Thus, the numerical lock Numero 97 ensures a high protection against break-up attempts. Moreover, the curtain lock is pleasantly in the hand due to its straight shape.

This text is machine translated.

Features

  • High tear-out strength
  • Four numeric roles
  • Suitable for outdoor and indoor use.

More interesting products

(*All information is plus legal VAT)