• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5045284 Padlock 39.8 mm partly keyed-alike Gold yellow Key

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

10040 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Padlock brass 40 mm

  • Made of corrosion-resistant brass5.1 mm shackle diameter3 keyi included

Our service for you

  • '60 g' appears in white on a black weight icon, against a light blue background.
  • Black key on a light blue background with the inscription 'x 3' underneath, symbolising triple key access.

Technical specifications

  • Clamp-Ø 5.1 mm
Product type

Padlock

Content

1 pc(s)

Lock type

Key

Dim

(W x H) 39.8 mm x 48.5 mm

Material

Brass

Weight

60 g

Factory colour

Gold yellow

Locking mechanism

partly keyed-alike

Width

39.8 mm

Shackle inside height

23 mm

Shackle inside width

22 mm

Height

48.5 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522642 Sygonix SY-5045284 Padlock 39.8 mm partly keyed-alike Gold yellow Key

Warranty Terms

Warranty Terms 2522642 Sygonix SY-5045284 Padlock 39.8 mm partly keyed-alike Gold yellow Key

Description

Universally usable brass padlock.

This text is machine translated.

Features

  • Clamp-Ø 5.1 mm
  • Clamp height closed 23 mm.
  • Handle width 22 mm

Scope of delivery

  • With 3 keys

Hints

The locks can be keyed alike!

More interesting products

(*All information is plus legal VAT)