• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5045282 Padlock 24.7 mm partly keyed-alike Gold yellow Key

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4956 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Padlock brass 25 mm

  • Made of corrosion-resistant brass3.5 mm shackle diameter3 keyi included

Our service for you

  • Black weight symbol on a blue background with the inscription '26 g', indicating a weight of 26 grammes.
  • Black key on a light blue background with the inscription 'x 3' underneath, symbolising triple key access.

Technical specifications

  • Clamp-Ø 3.5 mm
Product type

Padlock

Content

1 pc(s)

Lock type

Key

Dim

(W x H) 24.7 mm x 35 mm

Material

Brass

Weight

26 g

Factory colour

Gold yellow

Locking mechanism

partly keyed-alike

Width

24.7 mm

Shackle inside height

13.5 mm

Shackle inside width

15.3 mm

Height

35 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522641 Sygonix SY-5045282 Padlock 24.7 mm partly keyed-alike Gold yellow Key

Warranty Terms

Warranty Terms 2522641 Sygonix SY-5045282 Padlock 24.7 mm partly keyed-alike Gold yellow Key

Description

This text is machine translated.

Universally usable brass padlock.

Features

  • Clamp-Ø 3.5 mm
  • Clamp height closed 13.5 mm.
  • Handle width 15.3 mm

Scope of delivery

  • With 3 keys

Hints

The locks can be keyed alike!

More interesting products

(*All information is plus legal VAT)