Image similar
Magnetic valve
24 V
0 bar
Brass
G 3/8
-10 °C (min)
-10 up to 90 °C
145733
0 bar
-10 °C
NBR
2/2-way
90 °C
-10 °C
Inert substances
4 mm
56 mm
540 l/min
IP65
55 °C
Direct action
0.5 m³/h
not relevant
Datasheet 3047615 Bürkert Magnetic valve 145733 0256 24 V G 3/8 Nominal width (details) 4 mm Direct action 1 pc(s)
User & Safety Instructions 3047615 Bürkert Magnetic valve 145733 0256 24 V G 3/8 Nominal width (details) 4 mm Direct action 1 pc(s)