Image similar
Magnetic valve
24 V
0 bar
Brass
G 1/4
-10 °C (min)
-10 up to 90 °C
24477
0 bar
-10 °C
NBR
2/2 normally closed mono-stable
90 °C
-10 °C
Inert substances
4 mm
540 l/min
IP65
55 °C
Direct action
0.5 m³/h
Datasheet 3047871 Bürkert Magnetic valve 24477 0256 24 V G 1/4 Nominal width (details) 4 mm Direct action 1 pc(s)
User & Safety Instructions 3047871 Bürkert Magnetic valve 24477 0256 24 V G 1/4 Nominal width (details) 4 mm Direct action 1 pc(s)