Image similar
Magnetic valve
230 V
1 bar
Brass
G 1/2
-40 °C (min)
-40 up to 160 °C
307276
1 bar
-40 °C
PTFE
2/2 normally closed mono-stable
160 °C
-40 °C
Steam
13 mm
65 mm
4.000 l/min
IP65
55 °C
-40 °C
Servo-controlled
3.7 m³/h
Datasheet 3047055 Bürkert Magnetic valve 307276 5404 230 V G 1/2 Nominal width (details) 13 mm Servo-controlled 1 pc(s)
User & Safety Instructions 3047055 Bürkert Magnetic valve 307276 5404 230 V G 1/2 Nominal width (details) 13 mm Servo-controlled 1 pc(s)