• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Magnetic valve 307326 5404 230 V G 3/4 Nominal width (details) 20 mm Servo-controlled 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2/2-way solenoid valve servo piston

  • Servo-controlled piston valve up to nominal diameter DN50
  • Explosion-proof versions for Cat. 2
  • Suitable for gas and steam applications up to 180°C.
  • Compressor relief valve
  • Energy-saving double-coil technology in kick and drop design

Technical specifications

  • Sealing material - pre-control sealing material: PTFE (polytetrafluorethylene)
  • Sealing Material - Seat Seal Material Category: Plastics
  • Seal material - Seat seal Material: PTFE (Polytetrafluorethylene)
  • Sealing material - external seal Material: Graphite
  • Pressure & Temperature - Temperature Medium min -40 °C.
  • Pressure & Temperature - Temperature Medium max. 160 °C.
  • Pressure & temperature - ambient temperature min: -40 °C.
  • Pressure & temperature - temperature Surroundings max. 55 °C
  • Pressure & temperature - nominal pressure at least 1 bar
  • Pressure & temperature - Backpressure proof design: No.
  • Pressure & Temperature - nominal pressure max (liquid): 12 bar
  • Electrical connection - Device socket in the range of supply: Not included
  • Electrical connection - Electrical connection Type: Plug picture Form A according to DIN EN 175301-803
  • Electrical connection - Electrical connection Position: In flow direction left
  • Electrical connection - Electrical connection Number of contacts: 2 + protective conductor
  • Equipment characteristics - installation length 100 mm
  • Equipment characteristics - main valve operating principle: Seat valve
  • Device features - switching time opening max.: 400 ms
  • Features - switching time includes max.: 1,500 ms
  • Device properties - rated mode/duty cycle: 100%
  • Equipment characteristics - valve design: Complete valve
  • Equipment characteristics - flow: Over seat
  • Device properties - Vacuum version: No.
  • Device Properties - Oxygen Type: No.
  • Device features - Drive type: Lifting anchor
  • Device properties - Operation: Servo-controlled
  • Device Properties - Media Separation: No.
  • Device features - switching function: On/off
  • Equipment features - open switching time at least 100 ms
  • Features - switching time close at least 300 ms
  • Device Properties - Analysis Execution: No.
  • Equipment properties - Valve setting Opening time: No.
  • Equipment properties - Valve setting Closing time: No.
  • Equipment properties - Oil burner valve: No.
  • Device Properties - Steam Type: Yes
  • Equipment characteristics - core management: Sliding ring
  • Equipment properties - Main valve with integrated screen: No.
  • Nominal width (kV value) - QNn value (gas): 7,500 l/min.
  • Nominal width (kV value) - main valve nominal width 1 (P) (mm): 20 mm
  • Nominal width (kV value) - kV Water value: 7 m3/h.
  • Nominal width (kV value) - Main valve nominal width 1 (inch): 3/4 inch
  • Process/line connection – line connection 1 type: Internal thread
  • Process/cable connection - cable connection 1 Thread name: 3/4
  • Process/cable connection - cable connection 1 Thread type: G.
  • Process/line connection – line connection 2 type: Internal thread
  • Process/cable connection - cable connection 2 Thread type: G.
  • Process/cable connection - cable connection 2 Thread name: 3/4
  • Protection class IP rating (max. for suitable connection) IP65
  • Voltage - battery voltage: No.
  • Voltage - voltage min. / nominal voltage: 230 V
  • Voltage - voltage max. / nominal voltage 230 V
  • Voltage - AC voltage: Yes
  • Voltage - DC voltage: No.
  • Voltage - voltage tolerance positive: 10%
  • Voltage - voltage tolerance negative: 10%
  • Coil (Kern) - spool size 32 mm
  • Coil (Kern) - Coil wiring Overvoltage protection: None
  • Coil (Kern) - Coil Switching Rectifier: No.
  • Coil (Kern) - Coil Switching Free-wheeling diode: No.
  • Coil (Kern) - kick and drop coil: Energy-saving technology possible Energy-saving technology possible
  • Coil (Kern) - low-noise version: No.
  • Coil (Kern) - coil type: Plugged
  • Coil (Kern) - Material coil (envelope): EP (epoxy resin)
  • Coil (Kern) - special feature: For high temperatures
  • Coil (Kern) - Thermal insulation class of the drive: H
  • Coil (Kern) - starting power AC:32 V
  • A
  • Coil (Kern) - part Kern in contact with medium Material: Stainless steel
  • Coil (Kern) - part that is in contact with the medium Plug material: Stainless steel
  • Coil (Kern) – rated DC 8 W.
  • Coil (Kern) - Reduced power DC 8 W.
  • Coil (Kern) – rated AC 18 V
  • A
  • Coil (Kern) - sliding ring material: PTFE (polytetrafluorethylene)
  • Materials - main valve material in contact with medium: Brass
  • Materials - valve seat material: Brass
  • Operating principle - fluid line connection Number: 2
  • Operation - Valve function Number of switching positions: 2
  • Operation - Valve function: A - closed at rest - pressure connection 1 (P/NC)A - closed at rest - pressure connection 1 (P/NC)
  • Operation - Manual operation: No.
  • Approvals - nominal power 8 W
  • Voltage frequency 50 Hz
Product type

Magnetic valve

Operating voltage

230 V

Max. operating pressure

1 bar

Enclosure material

Brass

Connection

G 3/4

Operating temperature

-40 °C (min)

Media temperature (range)

-40 up to 160 °C

Manufacturer part #

307326

Operating pressure (min.)

1 bar

Min. operating temperature

-40 °C

Sealant

PTFE

Function

2/2 normally closed mono-stable

Max. media temperature

160 °C

Media temperature (min.)

-40 °C

Medium

Steam

Nominal width

20 mm

Features

Flange

Length

100 mm

QNn value

7.500 l/min

IP65

Max. ambient temperature

55 °C

Min. ambient temperature

-40 °C

Operating principle

Servo-controlled

KV value

7 m³/h

Documents & Downloads

Datasheet

Datasheet 3047056 Bürkert Magnetic valve 307326 5404 230 V G 3/4 Nominal width (details) 20 mm Servo-controlled 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3047056 Bürkert Magnetic valve 307326 5404 230 V G 3/4 Nominal width (details) 20 mm Servo-controlled 1 pc(s)

Description

Valve 5404 is a servo-controlled piston valve and is available as NC and NO versions. A minimum differential pressure is required to switch the valve. The solenoid coils are repressed with high-quality epoxy resin. In order to reduce the electrical power consumption during operation coils with integrated "kick and drop" (KD) electronics are available in double coil technology. In conjunction with a DIN EN 175301-803 Form A plug, the valves meet protection class IP65. The device socket is not included in the delivery and must be ordered separately.

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min