• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Pressure regulator 315625 8802 24 V DC Enclosure material Stainless steel Sealant Stainless steel 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Drive - drive version: Element design drive
  • Drive - drive size: DM 70 mm
  • Functions - Function: None specified
  • Device properties - Drive type: Without valves
  • Process/line connection - flange picture: Interface element control and remote sensor to element drive
  • Voltage - supply voltage: 24V DC
  • Mode of action - control function: Closed with spring force
  • Material: Stainless steel
  • Sealant: Stainless steel
  • Nominal width 8 mm
  • Line connection G 1/2 sleeve
  • Special feature: With 2 bus connectors
  • Electronic. Multi-pin connection
  • Control: Serial (bus)
  • Line connection 1: Not present
  • Ways/positions: 2 ways / 2 positions
  • Arm/drive interface: Nipple thread M28 x 1.5 (standard DN 13.15)
  • Control air connection: Interface element control and remote sensor to element drive
  • Pneumatic function: Single acting DN 0.6
  • Valve type: Straight seat valve type 2301
  • Design: Without
  • Distance sensor: Without
  • Activation type: Positioner 8693
  • Fluidic connection G 1/8 / VA
  • Operation/Configuration: Internal keyboard and display
  • Proximity switch: Without
  • Software repeater: None
  • Additional function: None
  • PROFIBUS DPV 1
  • Mounting: Without
  • Operation: Not available
  • Valve block VB1: Not equipped
  • Control function VB1: No specification
  • Valve block VB2: Not equipped
  • Control function VB2: No information
  • Approval system: Without approval
  • Accessories: Without
  • Approval Component: UL listed for USA and Canada cULus
Type

8802

Product type

Pressure regulator

Operating voltage

24 V DC

Enclosure material

Stainless steel

Connection

G1/2 sleeve

Manufacturer part #

315625

Drive size Ø

70 mm

Sealant

Stainless steel

Function

2/2-way

Medium

ISO 8573-1:2010 [1:4:1] compliance

Nominal width

8 mm

Features

Flange

Operating principle

OFF (spring shut)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3047912 Bürkert Pressure regulator 315625 8802 24 V DC Enclosure material Stainless steel Sealant Stainless steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3047912 Bürkert Pressure regulator 315625 8802 24 V DC Enclosure material Stainless steel Sealant Stainless steel 1 pc(s)

Description

The design of the system series Type 8802 Continuous ELEMENT permits the simple integration of digital automation units in all stages of the development. From simple positioner basic, to powerful positioner with optional fieldbus interface, to full-fledged digital process controller with operation via a backlit graphic display. The highly integrated system of control valve and automation unit is characterized by compactness and smooth surface in design, integrated control air ducts, degree of protection IP65/67/NEMA 4X and high chemical resistance.

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min