• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Pressure regulator 332608 8802 24 V DC Enclosure material Stainless steel Sealant Stainless steel 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Drive - drive version: Element design drive
  • Drive - drive size: DM 90 mm
  • Functions - Function: None specified
  • Device properties - Drive type: Without valves
  • Device features - case: OD tubing long
  • Process/line connection - flange picture: Interface element control and remote sensor to element drive
  • Voltage - supply voltage: 24V DC
  • Mode of action - control function: Closed with spring force
  • Material: Stainless steel
  • Sealant: Stainless steel
  • Nominal width 40 mm
  • Cable connection: Welding end 38.0 x 1.2 in accordance with SMS 3008
  • Electronic. Lead-through connection
  • 0-10V, 0-5V, 4-20mA, 0-20mA, adjustable
  • Line connection 1: Not present
  • Ways/positions: 2 ways / 2 positions
  • Arm/drive interface: Nipple thread M58 x 2 (standard DN 40)
  • Control air connection: Interface element control and remote sensor to element drive
  • Pneumatic function: Single acting DN 0.6
  • Valve type: Tilt valve type 2300
  • Design: Without
  • Distance sensor: Without
  • Activation type: Positioner 8692
  • Fluidic connection G 1/8 / VA
  • Operation/Configuration: Internal keyboard and display
  • Proximity switch: Without
  • Software feedback 1 binary input
  • Additional function: None
  • Communication: Service buses
  • Mounting: Without
  • Operation: Not available
  • Valve block VB1: Not equipped
  • Control function VB1: No specification
  • Valve block VB2: Not equipped
  • Control function VB2: No information
  • Approval system: Without approval
  • Accessories: Without
  • Approval Component: UL listed for USA and Canada cULus
  • Monday/delivery version: Enclosed seal
Type

8802

Product type

Pressure regulator

Operating voltage

24 V DC

Enclosure material

Stainless steel

Connection

G 1/8

Manufacturer part #

332608

Drive size Ø

90 mm

Sealant

Stainless steel

Function

2/2-way

Nominal width

40 mm

Operating principle

OFF (spring shut)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3047800 Bürkert Pressure regulator 332608 8802 24 V DC Enclosure material Stainless steel Sealant Stainless steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3047800 Bürkert Pressure regulator 332608 8802 24 V DC Enclosure material Stainless steel Sealant Stainless steel 1 pc(s)

Description

The design of the system series Type 8802 Continuous ELEMENT permits the simple integration of digital automation units in all stages of the development. From simple positioner basic, to powerful positioner with optional fieldbus interface, to full-fledged digital process controller with operation via a backlit graphic display. The highly integrated system of control valve and automation unit is characterized by compactness and smooth surface in design, integrated control air ducts, degree of protection IP65/67/NEMA 4X and high chemical resistance.

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min