Image similar
355145
Proportional pressure regulator
24 V DC
G 1/2
6 bar
0 °C (min)
0 °C
8 W
355145
0 bar
FKM
0 up to 70 °C
70 °C
0 °C
Liquids
4 mm
IP54
4-20 mA
60 °C
-10 °C
Direct action
0.5 m³/h
yes
Datasheet 3047525 Bürkert Proportional pressure regulator 355145 3280 G 1/2 Nominal width (details) 4 mm Sealant FKM 1 pc(s)
User & Safety Instructions 3047525 Bürkert Proportional pressure regulator 355145 3280 G 1/2 Nominal width (details) 4 mm Sealant FKM 1 pc(s)