• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bus system cable SAC-4P- 5,0-950/M 8FS 1543304 Phoenix Contact

Image similar
Product type
Sensor/actuator data cable (pre-fab)
Connector type
Socket, straight
Connector standard
Bus connector
Connection side A
Cable, open end
Connection side B
M8 socket, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SAC-4P- 5,0-950/M 8FS

Product type

Sensor/actuator data cable (pre-fab)

Connector type

Socket, straight

Connector standard

Bus connector

Connection side A

Cable, open end

Connection side B

M8 socket, straight

No. of pins

4

Cable length

5.00 m

Jacket material

PUR

Nominal voltage

48 V AC

60 V DC

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

0.97 mm

Cross-section (sensor/actuator wiring)

0.14 mm²

Connection

Open end cable

Thread type connection side

M8

Cable colour

Violet

Coding

A

IP67

Features

Halogen-free

Shielded

Min. temperature

-40 °C

Max. temperature

+105 °C

Seal type

Screw-on

Manufacturer part #

1543304

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 582655 Bus system cable SAC-4P- 5,0-950/M 8FS 1543304 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 582655 Bus system cable SAC-4P- 5,0-950/M 8FS 1543304 Phoenix Contact

Description

Bus system cable, INTERBUS, 4-position, PUR halogen-free, Black RAL 9005, shielded, Free cable end, on Socket straight M8, Cable length: 5 m

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)