Image similar
SAC-4P-M 8MS/ 2,0-950
Sensor/actuator data cable (pre-fab)
Plug, straight
Bus connector
Cable, open end
M8 plug, straight
4
2.00 m
PUR
48 V AC
60 V DC
4 A
4 A
0.97 mm
0.14 mm²
Open end cable
M8
Violet
A
IP67
Halogen-free
Shielded
-40 °C
+105 °C
Screw-on
1543249
1 pc(s)
yes
Datasheet 583476 Bus system cable SAC-4P-M 8MS/ 2,0-950 1543249 Phoenix Contact
User & Safety Instructions 583476 Bus system cable SAC-4P-M 8MS/ 2,0-950 1543249 Phoenix Contact