Image similar
SAC-4P-M 8MS/ 5,0-950/M 8FS
Sensor/actuator data cable (pre-fab)
Plug, straight
Socket, straight
Bus connector
M8 socket, straight
M8 socket, straight
4
5.00 m
PUR
48 V AC
60 V DC
4 A
4 A
0.97 mm
0.14 mm²
M8
Violet
A
IP67
Halogen-free
Shielded
-40 °C
+105 °C
Screw-on
1543362
1 pc(s)
TRUE
Multi-core
48 V
5 m
TRUE
4
-40-80 °C
-40-80 °C
IP65
M8
M8
FALSE
4 A
yes
Datasheet 587698 Bus system cable SAC-4P-M 8MS/ 5,0-950/M 8FS 1543362 Phoenix Contact
User & Safety Instructions 587698 Bus system cable SAC-4P-M 8MS/ 5,0-950/M 8FS 1543362 Phoenix Contact